
* Images are for reference only
TSW10113-258B835CA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW10113-258B835CA
- JLCPCB Part #
- C49174624
- Package
- 插件-4P,10x10mm
- Description
- -40℃~+85℃ 10mm 10mm 12V 25.8mm 50mA No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,10x10mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0755
300+
$0.0650
600+
$0.0571
2400+
$0.0510
5100+
$0.0478
Related Products