
* Images are for reference only
TSA06154-075B332CA-003E
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06154-075B332CA-003E
- JLCPCB Part #
- C49174417
- Package
- Plugin,6.1x6.1mm
- Description
- -25℃~+70℃ 12V 50mA 6.1mm 6.1mm 7.5mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin,6.1x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0506
300+
$0.0435
1000+
$0.0383
5000+
$0.0341
10000+
$0.0320
Related Products
Welcome back, may I help you?