This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSA06131-090B532CA

Extended
Manufacturer
Khon
MFR.Part #
TSA06131-090B532CA
JLCPCB Part #
C49174335
Package
Plugin-4P,6.1x6.1mm
Description
-25℃~+70℃ 12V 50mA 6.1mm 6.1mm 9mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.1x6.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 960

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 959

In-stock Item Pricing

Qty Unit Price
1+ $0.0305
200+ $0.0236
1000+ $0.0197
2000+ $0.0173
10000+ $0.0153
20000+ $0.0142
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons