
* Images are for reference only
TSW06153-100D435DA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW06153-100D435DA
- JLCPCB Part #
- C49174542
- Package
- Plugin
- Description
- -40℃~+85℃ 10mm 12V 50mA 6.1mm 6.1mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 790
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 790
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0698
150+
$0.0601
1000+
$0.0529
2000+
$0.0471
5000+
$0.0442