
* Images are for reference only
TSW12111-090B311BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW12111-090B311BA
- JLCPCB Part #
- C49174631
- Package
- Plugin
- Description
- -40℃~+85℃ 11.5mm 11.7mm 12V 50mA 9mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.0934
50+
$0.0733
150+
$0.0633
500+
$0.0557
2500+
$0.0496
5000+
$0.0467
Welcome back, may I help you?