
* Images are for reference only
TS2306AQCHT-4.5x4.5x6.0
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS2306AQCHT-4.5x4.5x6.0
- JLCPCB Part #
- C51927296
- Package
- SMD,4.5x4.5mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 4.5mm 4.5mm 50mA Black No Round Button SMD(SMT) Tab Surface Mount, Right Angle Without Bracket SMD,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 802
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 798
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0392
300+
$0.0342
1000+
$0.0304
5000+
$0.0273
10000+
$0.0259
Related Products
Welcome back, may I help you?