This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAX-C07-06XCB-H2.0

Extended
Manufacturer
CAX
MFR.Part #
CAX-C07-06XCB-H2.0
JLCPCB Part #
C49023338
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
0.3mm 0.5mm 2mm 6P Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1790

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1790

In-stock Item Pricing

Qty Unit Price
1+ $0.0915
50+ $0.0722
150+ $0.0625
500+ $0.0552
2000+ $0.0494
4000+ $0.0465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons