
* Images are for reference only
2510-4AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2510-4AW
- JLCPCB Part #
- C722720
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 11.5mm 1x4P 2.54mm 250V 3A 4 4P 5.8mm Beige Brass PA66 Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5023
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4984
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
200+
$0.0157
600+
$0.0132
2000+
$0.0115
10000+
$0.0103
20000+
$0.0096
Related Products
Welcome back, may I help you?