
* Images are for reference only
PH-7A
Extended
- Manufacturer
- CAX
- MFR.Part #
- PH-7A
- JLCPCB Part #
- C722787
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 16mm 1x7P 250V 2mm 4.6mm 5A 6.02mm 7 7P Beige Brass Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1529
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1529
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0168
600+
$0.0141
2000+
$0.0126
10000+
$0.0112
20000+
$0.0105
Related Products
Welcome back, may I help you?