
* Images are for reference only
TS-045AD-045250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-045AD-045250-D2-P
- JLCPCB Part #
- C52722822
- Package
- SMD-6P,7.5x7.1mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 4.5mm 50mA 7.1mm 7.5mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-6P,7.5x7.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.0868
150+
$0.0749
500+
$0.0659
2500+
$0.0586
5000+
$0.0551
Welcome back, may I help you?