This website requires JavaScript.
no-image

* Images are for reference only

TS-045AD-043250-D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-045AD-043250-D2-P
JLCPCB Part #
C52722821
Package
SMD-6P,7.5x7.1mm
Description
-25℃~+75℃ 100,000 cycles 12V 2.5N 4.3mm 50mA 7.1mm 7.5mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-6P,7.5x7.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 490

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 490

In-stock Item Pricing

Qty Unit Price
1+ $0.1136
50+ $0.0896
150+ $0.0777
500+ $0.0687
2500+ $0.0615
5000+ $0.0580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons