This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-070A-025180-D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-070A-025180-D2-P
JLCPCB Part #
C52722868
Package
SMD,4.2x3.3mm
Description
-25℃~+75℃ 1.8N 100,000 cycles 12V 2.5mm 3.25mm 4.2mm 50mA J-Lead Oval Button SPST Surface Mount,Vertical White Without Bracket SMD,4.2x3.3mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2950

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2950

In-stock Item Pricing

Qty Unit Price
1+ $0.0606
100+ $0.0482
300+ $0.0419
3000+ $0.0374
6000+ $0.0337
9000+ $0.0318

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons