
* Images are for reference only
TS-083A-025250-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-083A-025250-P
- JLCPCB Part #
- C53207961
- Package
- SMD-4P,4.7x4.4mm
- Description
- -25℃~+75℃ 100,000 Cycles 12V 2.5N 2.5mm 4.5mm 4.5mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,4.7x4.4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1685
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1684
In-stock Item Pricing
Qty Unit Price
1+
$0.0876
50+
$0.0697
150+
$0.0609
500+
$0.0543
3000+
$0.0489
6000+
$0.0462
Welcome back, may I help you?