This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 1-2423M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 1-2423M
JLCPCB Part #
C7125308
Package
SIP,19.6x9.9mm
Description
15V 19.2V~28.8V 2 34mA 81% SIP,19.6x9.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.9875
200+ $13.5616
500+ $13.1087
1000+ $12.8839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons