This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 2-2412M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 2-2412M
JLCPCB Part #
C7073997
Package
SIP,19.6x9.9mm
Description
-40℃~+95℃ 1 125mVp-p 12V 167mA 180kHz~360kHz 19.2V~28.8V 2W 470uF 5kV 82% Regulated type SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $26.8106
10+ $26.0017
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons