This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 1-1522M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 1-1522M
JLCPCB Part #
C5987582
Package
SIP,19.6x9.9mm
Description
12V 12V~18V 1W 2 42mA 5kV 83% Short Circuit Protection、Automatic fault recovery SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4374
200+ $15.7367
500+ $15.2100
1000+ $14.9507

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons