This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 1-1213M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 1-1213M
JLCPCB Part #
C5987578
Package
SIP,19.6x9.9mm
Description
1 15V 1W 5kV 67mA 83% 9.6V~14.4V Short Circuit Protection、Automatic fault recovery SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.7797
200+ $13.8781
500+ $13.4143
1000+ $13.1856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons