
TVN 3-2422
- Manufacturer
- MFR.Part #
- TVN 3-2422
- JLCPCB Part #
- C5808383
- Package
- SIP,21.8x9.6mm
- Description
- -40℃~+90℃ 1.6kV 100kHz 10mVp-p 125mA 16mA 18V~36V 2 3W 520uF 85% Regulated type ±12V SIP,21.8x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,21.8x9.6mm | |
| Operating Temperature | -40℃~+90℃ | |
| Output Current(Max) | 125mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 85% | |
| Capacitive Load(Max) | 520uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 100kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode | |
| Output Voltage | ±12V | |
| Ripple Noise | 10mVp-p | |
| Quiescent Supply Current | 16mA |

* Images are for reference only
TVN 3-2422
Extended- Manufacturer
- MFR.Part #
- TVN 3-2422
- JLCPCB Part #
- C5808383
- Package
- SIP,21.8x9.6mm
- Description
- -40℃~+90℃ 1.6kV 100kHz 10mVp-p 125mA 16mA 18V~36V 2 3W 520uF 85% Regulated type ±12V SIP,21.8x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TVN 3-2422
Extended- Manufacturer
- MFR.Part #
- TVN 3-2422
- JLCPCB Part #
- C5808383
- Package
- SIP,21.8x9.6mm
- Description
- -40℃~+90℃ 1.6kV 100kHz 10mVp-p 125mA 16mA 18V~36V 2 3W 520uF 85% Regulated type ±12V SIP,21.8x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVN 3-2422 Specifications
TVN 3-2422 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,21.8x9.6mm | |
| Operating Temperature | -40℃~+90℃ | |
| Output Current(Max) | 125mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 85% | |
| Capacitive Load(Max) | 520uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 100kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode | |
| Output Voltage | ±12V | |
| Ripple Noise | 10mVp-p | |
| Quiescent Supply Current | 16mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVN 3-2422. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVN 3-2422 Documents
TVN 3-2422 datasheets or manufacturer documentation.
Datasheet: TVN 3-2422 Datasheet (PDF)
TVN 3-2422 Schematic Symbol & PCB Footprint
The TVN 3-2422 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.