This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRS 2-4810

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-4810
JLCPCB Part #
C7402387
Package
SMD-6P,11.9x11.3mm
Description
1 3.3V 36V~75V 500mA 76% SMD-6P,11.9x11.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.5476
200+ $14.5822
500+ $14.0950
1000+ $13.8546
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons