
* Images are for reference only
TRS 2-2412
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRS 2-2412
- JLCPCB Part #
- C7402383
- Package
- SMD-6P,11.9x11.3mm
- Description
- -40℃~+90℃ 1 100kHz 12V 15mA 167mA 18V~36V 50mVp-p 820uF 84% Short Circuit Protection、Over Current Protection、Automatic fault recovery、Light load efficient mode ±1% SMD-6P,11.9x11.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$22.5427
10+
$21.5357
30+
$19.7931
100+
$18.2722
Welcome back, may I help you?