This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRN 3-2421SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRN 3-2421SM
JLCPCB Part #
C5966359
Package
SMD-7P,11.9x11.3mm
Description
-40℃~+85℃ 1.6kV 100kHz 1200uF 18V~36V 2 20mA 300mA 3W 50mVp-p 79% Regulated type ±5V SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $46.1727
30+ $44.0339
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons