This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRN 3-1221SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRN 3-1221SM
JLCPCB Part #
C7402292
Package
SMD-7P,11.9x11.3mm
Description
1.6kV 2 300mA 3W 5V 78% 9V~18V SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.9466
200+ $26.7123
500+ $25.8196
1000+ $25.3781
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons