
* Images are for reference only
TRN 3-1222SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRN 3-1222SM
- JLCPCB Part #
- C6289957
- Package
- SMD-7P,11.9x11.3mm
- Description
- 1.6kV 125mA 12V 2 3W 82% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.2619
200+
$20.0562
500+
$19.3862
1000+
$19.0544
Welcome back, may I help you?