
TRN 1-1222SM
- Manufacturer
- MFR.Part #
- TRN 1-1222SM
- JLCPCB Part #
- C6289941
- Package
- SMD-7P,11.9x11.3mm
- Description
- 1.1W 1.6kV 12V 2 45mA 83% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-7P,11.9x11.3mm | |
| Output Current(Max) | 45mA | |
| Conversion Efficiency | 83% | |
| Output Power | 1.1W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Automatic fault recovery、Light load efficient mode | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
TRN 1-1222SM
Extended- Manufacturer
- MFR.Part #
- TRN 1-1222SM
- JLCPCB Part #
- C6289941
- Package
- SMD-7P,11.9x11.3mm
- Description
- 1.1W 1.6kV 12V 2 45mA 83% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TRN 1-1222SM
Extended- Manufacturer
- MFR.Part #
- TRN 1-1222SM
- JLCPCB Part #
- C6289941
- Package
- SMD-7P,11.9x11.3mm
- Description
- 1.1W 1.6kV 12V 2 45mA 83% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRN 1-1222SM Specifications
TRN 1-1222SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-7P,11.9x11.3mm | |
| Output Current(Max) | 45mA | |
| Conversion Efficiency | 83% | |
| Output Power | 1.1W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Automatic fault recovery、Light load efficient mode | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRN 1-1222SM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRN 1-1222SM Documents
TRN 1-1222SM datasheets or manufacturer documentation.
Datasheet: TRN 1-1222SM Datasheet (PDF)
TRN 1-1222SM Schematic Symbol & PCB Footprint
The TRN 1-1222SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.