
* Images are for reference only
TEL 15-4823WIN-HS
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 15-4823WIN-HS
- JLCPCB Part #
- C7399870
- Package
- DIP,24.4x14.3mm
- Description
- 15V 18V~75V 2 500mA 87% DIP,24.4x14.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.9085
200+
$31.0868
500+
$30.0480
1000+
$29.5342
Welcome back, may I help you?