
* Images are for reference only
TMR 12-4821WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 12-4821WI
- JLCPCB Part #
- C7362921
- Package
- SIP,22x9.6mm
- Description
- 1.2A 1.6kV 12W 18V~75V 2 5V 86% SIP,22x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.7608
200+
$30.2287
500+
$29.2193
1000+
$28.7202
Welcome back, may I help you?