This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 12-4812WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 12-4812WI
JLCPCB Part #
C7362919
Package
SIP,22x9.6mm
Description
-40℃~+85℃ 1 1.6kV 12V 12W 18V~75V 1A 460kHz 680uF 75mVp-p 89% Short Circuit Protection SIP,22x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $44.8270
30+ $42.7509
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons