This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 12-4815WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 12-4815WI
JLCPCB Part #
C5802984
Package
SIP,22x9.6mm
Description
-40℃~+85℃ 1 1.6kV 12W 18V~75V 24V 300uF 460kHz 500mA 75mVp-p 90% Regulated type SIP,22x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $57.1208
30+ $54.4751
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons