
* Images are for reference only
TMR 12-1211WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 12-1211WI
- JLCPCB Part #
- C5987165
- Package
- SIP,22x9.6mm
- Description
- 1 1.6kV 12W 2.4A 4.5V~18V 5.1V 89% SIP,22x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$48.8129
30+
$46.5523
Related Products
Welcome back, may I help you?