This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TEL 15-2423N-HS

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-2423N-HS
JLCPCB Part #
C6552440
Package
-
Description
-15V -40°C ~ 70°C 0.96" long x 0.56" wide x 0.96" high (24.4mm x 14.3mm x 24.4mm) 1.8 kV 15 W 15V 16-DIP Module, 5 Leads 18V 2 36V 500mA,500mA 62368-1 87% Base board CB,cURus ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.5222

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons