CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TEC 3-1215WI
TEC 3-1215WI - 1
Mechanical Assembly
* Images are for reference only

TEC 3-1215WI

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TEC 3-1215WI
JLCPCB Part #
C6552401
Package
-
Description
-40°C to 90°C (derated) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) 1 1.6 kV 125mA 18V 24V 3 W 4.5V 8-SIP module, 7 leads 82% ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing8-SIP module, 7 leads
Voltage - Input (maximum value)18V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency82%
Power (W)3 W
Voltage - Isolation1.6 kV
Voltage - Output 124V
working temperature-40°C to 90°C (derated)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)125mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TEC 3-1215WI
TEC 3-1215WI

* Images are for reference only

TEC 3-1215WI

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TEC 3-1215WI
JLCPCB Part #
C6552401
Package
-
Description
-40°C to 90°C (derated) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) 1 1.6 kV 125mA 18V 24V 3 W 4.5V 8-SIP module, 7 leads 82% ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEC 3-1215WI

* Images are for reference only

TEC 3-1215WI

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TEC 3-1215WI
JLCPCB Part #
C6552401
Package
-
Description
-40°C to 90°C (derated) 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) 1 1.6 kV 125mA 18V 24V 3 W 4.5V 8-SIP module, 7 leads 82% ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEC 3-1215WI Specifications

TEC 3-1215WI technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing8-SIP module, 7 leads
Voltage - Input (maximum value)18V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency82%
Power (W)3 W
Voltage - Isolation1.6 kV
Voltage - Output 124V
working temperature-40°C to 90°C (derated)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)125mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEC 3-1215WI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TEC 3-1215WI Documents

TEC 3-1215WI datasheets or manufacturer documentation.

Datasheet: TEC 3-1215WI Datasheet (PDF)

TEC 3-1215WI Schematic Symbol & PCB Footprint

The TEC 3-1215WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.