This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRS 2-2411

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-2411
JLCPCB Part #
C5803384
Package
SMD-6P,11.9x11.3mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 11.3mm 11.9mm 15mA 1680uF 18V~36V 2W 400mA 5V 78% 8mm Regulated type Short Circuit Protection、Over Current Protection、Light load efficient mode SMD-6P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $19.3450
10+ $18.3509
30+ $16.6292
100+ $15.1275

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons