This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEC 2-2422WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEC 2-2422WI
JLCPCB Part #
C5959572
Package
SIP,21.8x9.1mm
Description
-40℃~+93℃ 1.6kV 100kHz 2 20mA 2W 470uF 82% 83mA 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode ±12V SIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $17.7552
10+ $16.9621
30+ $15.5894
100+ $14.3917

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons