This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 20-2415WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 20-2415WI
JLCPCB Part #
C5981398
Package
DIP,50.8x25.4mm
Description
1 20W 24V 3kV 833mA 87% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $117.2361
200+ $46.7782
500+ $45.2153
1000+ $44.4435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons