This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TOS 10-05SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TOS 10-05SM
JLCPCB Part #
C6290220
Package
SMD-5P,33x13.5mm
Description
1 10A 2.4V~5.5V 750mV~3.3V 95% SMD-5P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.9424
200+ $23.5192
500+ $22.7322
1000+ $22.3451

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons