This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRN 3-1212

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRN 3-1212
JLCPCB Part #
C5803294
Package
SIP,11.9x7.7mm
Description
-40℃~+85℃ 1 1.6kV 1000uF 100kHz 12V 250mA 3W 40mA 50mVp-p 84% 9V~18V Regulated type Short Circuit Protection、Over Current Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $36.9553
30+ $35.2441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons