This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THM 10-2413

Extended
Manufacturer
TRACO POWER
MFR.Part #
THM 10-2413
JLCPCB Part #
C5797277
Package
DIP,31.8x20.3mm
Description
1 10W 15V 18V~36V 5kV 670mA 89% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.8317
200+ $41.8298
500+ $40.4323
1000+ $39.7416
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons