
* Images are for reference only
TEL 12-4811
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 12-4811
- JLCPCB Part #
- C5796812
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.8kV 12W 2.4A 36V~75V 5.1V 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.7749
200+
$23.0534
500+
$22.2831
1000+
$21.9020