This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THN 20-4811WIR

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 20-4811WIR
JLCPCB Part #
C7361471
Package
DIP,25.4x25.4mm
Description
1 18V~75V 2.25kV 20W 4A 5.1V 90% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $128.4409
200+ $51.2489
500+ $49.5359
1000+ $48.6898

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons