
* Images are for reference only
TES 2N-1222
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-1222
- JLCPCB Part #
- C7400047
- Package
- SMD-6P,24x13.7mm
- Description
- 1.5kV 12V 2 2W 78% 85mA 9V~18V SMD-6P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.1878
200+
$20.0260
500+
$19.3563
1000+
$19.0254
Related Products
Welcome back, may I help you?