CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRV 1-1511M
TRV 1-1511M - 1
TRV 1-1511M - 2
TRV 1-1511M - 3
Extended1/3
* Images are for reference only

TRV 1-1511M

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TRV 1-1511M
JLCPCB Part #
C6338629
Package
SIP,19.6x9.9mm
Description
-40℃~+85℃ 1 12.5mm 15mA 18V 19.6mm 1W 200mA 220kHz~380kHz 5V 5kV 75mVp-p 820uF 83% 9.9mm Short Circuit Protection、自动故障恢复 塑封型 非稳压型 SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.6x9.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)5kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency83%
TypeMolded type
Length19.6mm
Voltage - Supply18V
Capacitive Load(Max)820uF
Frequency220kHz~380kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.9mm
Output Voltage5V
Quiescent Supply Current15mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRV 1-1511M
TRV 1-1511M

* Images are for reference only

TRV 1-1511M

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRV 1-1511M
JLCPCB Part #
C6338629
Package
SIP,19.6x9.9mm
Description
-40℃~+85℃ 1 12.5mm 15mA 18V 19.6mm 1W 200mA 220kHz~380kHz 5V 5kV 75mVp-p 820uF 83% 9.9mm Short Circuit Protection、自动故障恢复 塑封型 非稳压型 SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRV 1-1511M

* Images are for reference only

TRV 1-1511M

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRV 1-1511M
JLCPCB Part #
C6338629
Package
SIP,19.6x9.9mm
Description
-40℃~+85℃ 1 12.5mm 15mA 18V 19.6mm 1W 200mA 220kHz~380kHz 5V 5kV 75mVp-p 820uF 83% 9.9mm Short Circuit Protection、自动故障恢复 塑封型 非稳压型 SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRV 1-1511M Specifications

TRV 1-1511M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.6x9.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)5kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency83%
TypeMolded type
Length19.6mm
Voltage - Supply18V
Capacitive Load(Max)820uF
Frequency220kHz~380kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.9mm
Output Voltage5V
Quiescent Supply Current15mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRV 1-1511M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRV 1-1511M Documents

TRV 1-1511M datasheets or manufacturer documentation.

Datasheet: TRV 1-1511M Datasheet (PDF)

TRV 1-1511M Schematic Symbol & PCB Footprint

The TRV 1-1511M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.