This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRS 2-2410

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-2410
JLCPCB Part #
C6338627
Package
SMD-6P,11.9x11.3mm
Description
-40℃~+90℃ 1 1.6kV 1.7W 100kHz 11.3mm 11.9mm 15mA 3.3V 3300uF 36V 500mA 77% 8mm Short Circuit Protection、Over Current Protection、自动故障恢复 塑封型 稳压型 SMD-6P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.7363
10+ $18.1453
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons