
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,13.2x9.1mm | |
| Output Current(Max) | 125mA | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~75V | |
| Features | Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDN 3-4815WISM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,13.2x9.1mm | |
| Output Current(Max) | 125mA | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 18V~75V | |
| Features | Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDN 3-4815WISM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDN 3-4815WISM datasheets or manufacturer documentation.
Datasheet: TDN 3-4815WISM Datasheet (PDF)
The TDN 3-4815WISM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.