This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSH 0512D

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSH 0512D
JLCPCB Part #
C7365990
Package
SMD-6P,15.3x9.3mm
Description
1.9W 12V 1kV 2 4.5V~5.5V 79% 80mA SMD-6P,15.3x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.6098
200+ $20.1947
500+ $19.5198
1000+ $19.1865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons