
* Images are for reference only
TEL 12-4813
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 12-4813
- JLCPCB Part #
- C7399851
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.8kV 12W 15V 36V~75V 800mA 88% DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.8836
200+
$23.8950
500+
$23.0968
1000+
$22.7017
Related Products
Welcome back, may I help you?