
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 6-DIP Module | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | Adjustable output, remote on/off | |
| Size/Size | 2.00" Length x 1.00" Width x 0.43" Height (50.8mm x 25.4mm x 11.0mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 0.89 | |
| Voltage - Output 2 | -12V | |
| Power (W) | 10 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C to 90°C (derated) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CB,cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 417mA,417mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THR 10-4822WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 6-DIP Module | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | Adjustable output, remote on/off | |
| Size/Size | 2.00" Length x 1.00" Width x 0.43" Height (50.8mm x 25.4mm x 11.0mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 0.89 | |
| Voltage - Output 2 | -12V | |
| Power (W) | 10 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C to 90°C (derated) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CB,cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 417mA,417mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THR 10-4822WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THR 10-4822WI datasheets or manufacturer documentation.
Datasheet: THR 10-4822WI Datasheet (PDF)
The THR 10-4822WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.