
THN 15-4825N
- Manufacturer
- MFR.Part #
- THN 15-4825N
- JLCPCB Part #
- C7122030
- Package
- DIP,25.4x25.4mm
- Description
- 2 24V 315mA 36V~75V 89% DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,25.4x25.4mm | |
| Output Current(Max) | 315mA | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 36V~75V | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 24V | |
| Number of Outputs | 2 |

* Images are for reference only
THN 15-4825N
Extended- Manufacturer
- MFR.Part #
- THN 15-4825N
- JLCPCB Part #
- C7122030
- Package
- DIP,25.4x25.4mm
- Description
- 2 24V 315mA 36V~75V 89% DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
THN 15-4825N
Extended- Manufacturer
- MFR.Part #
- THN 15-4825N
- JLCPCB Part #
- C7122030
- Package
- DIP,25.4x25.4mm
- Description
- 2 24V 315mA 36V~75V 89% DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THN 15-4825N Specifications
THN 15-4825N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,25.4x25.4mm | |
| Output Current(Max) | 315mA | |
| Conversion Efficiency | 89% | |
| Voltage - Supply | 36V~75V | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 24V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THN 15-4825N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THN 15-4825N Documents
THN 15-4825N datasheets or manufacturer documentation.
Datasheet: THN 15-4825N Datasheet (PDF)
THN 15-4825N Schematic Symbol & PCB Footprint
The THN 15-4825N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.