This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDR 3-1211WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDR 3-1211WISM
JLCPCB Part #
C5981660
Package
SMD-7P,18.9x12.8mm
Description
-40℃~+85℃ 1 1.6kV 100kHz 1680uF 30mVp-p 3W 4.5V~18V 5V 600mA 81% Regulated type SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $61.5599
30+ $58.7085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons