This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDR 2-1211WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDR 2-1211WISM
JLCPCB Part #
C5981644
Package
SMD-7P,18.9x12.8mm
Description
-40℃~+85℃ 1 1.6kV 100kHz~2.5MHz 1680uF 2W 30mVp-p 4.5V~18V 400mA 5V 79% Regulated type Short Circuit Protection、Automatic fault recovery SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.8844
200+ $23.0973
500+ $22.3253
1000+ $21.9441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons