
TON 15-2411SM
- Manufacturer
- MFR.Part #
- TON 15-2411SM
- JLCPCB Part #
- C7073180
- Package
- SMD-6P,27.9x23.9mm
- Description
- 1 18V~36V 3A 5V 87% SMD-6P,27.9x23.9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,27.9x23.9mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 3A | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Overload protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
TON 15-2411SM
Extended- Manufacturer
- MFR.Part #
- TON 15-2411SM
- JLCPCB Part #
- C7073180
- Package
- SMD-6P,27.9x23.9mm
- Description
- 1 18V~36V 3A 5V 87% SMD-6P,27.9x23.9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TON 15-2411SM
Extended- Manufacturer
- MFR.Part #
- TON 15-2411SM
- JLCPCB Part #
- C7073180
- Package
- SMD-6P,27.9x23.9mm
- Description
- 1 18V~36V 3A 5V 87% SMD-6P,27.9x23.9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TON 15-2411SM Specifications
TON 15-2411SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,27.9x23.9mm | |
| Conversion Efficiency | 87% | |
| Output Current(Max) | 3A | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Overload protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TON 15-2411SM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TON 15-2411SM Documents
TON 15-2411SM datasheets or manufacturer documentation.
Datasheet: TON 15-2411SM Datasheet (PDF)
TON 15-2411SM Schematic Symbol & PCB Footprint
The TON 15-2411SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.